Low

WELLER  LT1  TIP, SOLDERING PENCIL, ROUND, 0.01IN

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: WELLER
  • Newark Part No.: 83F4100
  • Manufacturer Part No LT1

Product Information


  • For Use With: Weller WSP80 Soldering Irons
  • SVHC: No SVHC (17-Dec-2014)
  • Tip / Nozzle Style: Round
  • Tip / Nozzle Width: 0.25mm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2009
  •  131/2007

Availability

Availability:  2

(Available until stock is exhausted)


  • 2 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $4.70

Buy

Price

Quantity List Price
1+ $4.70

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
98H2845
MS-4120

MS-4120

PLATO

TIP, SOLDERING, CONICAL, 0.25MM

TIP, SOLDERING, CONICAL, 0.25MM; Tip / Nozzle Width:0.25mm; Tip / Nozzle Style:Conical; For Use With:Weller Soldering Stations WSL, WSL2, WD1, WD2, WS80 w/Soldering Handpieces WSP 80, MPR 80; Diameter:0.237" ;RoHS Compliant: Yes

  Write a Review | Ask a Question

20

1+ $4.06

Buy
  • 20 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/25/15

Associated Products


Customers Also Bought