WELLER  EC234  Heating Element, For Weller EC1201A Soldering Iron

WELLER EC234

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 90F6541
  • Manufacturer Part No EC234

Product Overview


The EC234 is a Heating Element for EC1210A Soldering Iron.
  • Requires new BA60 barrel nut assembly if EC234 is being used on irons manufactured prior to 2000

Applications

Maintenance & Repair
Back to top

Product Specifications, Documents & More


  • For Use With: Weller EC1201A Soldering Iron
  • Length: 5"
  • Output Power: -
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1997
  •  132/2002

Availability

Availability:  55


  • 55 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/14/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $21.00 $21

Buy

Price

Quantity List Price
1+ $21.00
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There are 3 questions : 4 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Be advised that when you replace the heating assembly (EC234) on an older TC201T iron, the old barrel will no longer fit the iron. You will need to also order a BA60 barrel.
2 years, 1 month ago
by
finn
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The other variants of the TC201 series need to be added as well.

I have several TC201P irons and I just found out they all have the same problem.

Either they have a picture of the OLD EC234 heater or a very bad picture of the NEW version because it looks like a straight cylinder rather than one that flares out quite a bit halfway up.

So, if your heater is a straight cylinder all the way up (TC201P/TC201T) you will need this new barrel nut.

Which is horrible, as when the heater dies in my other iron I will no longer be able to use the DS40/DS60 desoldering attachement I bought just a couple of years back. It just doesn't fit on these new wider diameter heaters! =o.o=;;

Below is a decent picture of both versions:
Images for this Answer
(click to see full-size image)
User submitted photo
1 year, 7 months ago
by
bobkat2769
+2points
2out of 2found this answer helpful.
Was this helpful?(2)(0)

A: 
You are correct, older EC234 heaters manufactured before 1998 were smaller in diameter, anyone replacing a new heater element on older tools, need to order a new BA60.
2 years, 1 month ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
What is the wattage of the Weller ec234 soldering iron heater?
Newark Part Number:
90F6541
2 years, 8 months ago
by
JoeR
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The wattage for EC234 soldering iron heater is 40W. It is used as heater assembly for EC1201A soldering iron.
2 years, 8 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest a tip cleaner for heater assembly (part number EC234)?
2 years, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested tip cleaner part number is 21-4355 from MCM.
2 years, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:25:04.223-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_90F6541, prod, sort_default
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought