Low

WELLER  BP860MP  BATTERY POWERED SOLDERING IRON, +850 DEGREE F/+950 DEGREE F

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: WELLER
  • Newark Part No.: 31M1193
  • Manufacturer Part No BP860MP

Product Information


  • Heat Up Time: 15s
  • Kit Contents: Solder iron, Tip, 4 AA Batteries, Lead Free Solder, Tip Removal Wrench
  • Output Power Max: 11W
  • Run Time: -
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2002
  •  132/2009

Availability

Availability: No Longer Manufactured


Substitutes

  • 18X9761 - Output Power Max:8W; Run Time:-

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
18X9761
BP865MP

BP865MP

WELLER

BATTERY SOLDERING IRON KIT, 30S, 8W

BATTERY SOLDERING IRON KIT, 30S, 8W; Output Power Max:8W; Run Time:-

0

1+ $21.50

Buy

    Per the manufacturer, more stock expected week of 7/20/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought