Low

1095 - 

Heat Gun, Dual Temperature Setting, 1 kW, 120 V, 1200 °F

1095 - Heat Gun, Dual Temperature Setting, 1 kW, 120 V, 1200 °F

The actual product may differ from image shown

Manufacturer:
WELLER WELLER
Manufacturer Part No:
1095
Newark Part No.:
87F3433
Also Known As:
GTIN UPC EAN: 037103030740
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1kW
:
120V
:
1200°F
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1095 is an electric industrial Heat Gun with 6ft 3-wire grounded power cord and hi-off-low 3-way switch. It features drying, thawing frozen pipes, softening and molding plastics and heating liquids and stripping paint. The dual temperature setting heat gun is used for applying heat shrinking products, curing epoxy and softening adhesives.

Applications

Maintenance & Repair

Also Known As

GTIN UPC EAN: 037103030740

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

44 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/19/18
$71.60 $ 71.60
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $71.60
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.