WELLER  0051319099  DESOLDERING IRON, 24V, 270 C - 450 C

WELLER 0051319099

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 15J1594
  • Manufacturer Part No 0051319099

Product Specifications, Documents & More


  • Heat Temperature Max: 450°C
  • Input Power: 80W
  • Length: -
  • Plug Type: -
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage VAC: 24V

Availability

Availability:  16

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 5/16/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $295.11 $295.11

Buy

Price

Quantity List Price
1+ $295.11
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
You should specify that this tool DOES NOT INCLUDE a power supply.
10 months ago
by
Tom Bates
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
You can go for Weller power unit model WR2 (Newark code 14T8912).
10 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:00.017-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_15J1594, prod, sort_default
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
58M2800
DSX80 W/ WDH30

DSX80 W/ WDH30

WELLER

DESOLDERING TOOL

Price for: Each 1

1+ $299.00

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/14/16
74M8478
0051318399

0051318399

WELLER

SET, DESOLDERING IRON,24V, 270 C - 450 C

Price for: Each 1

1+ $413.46

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 5/16/16

Associated Products


Customers Also Bought