Low

DX112 - 

Soldering Iron Tip, Desoldering, 2.3 mm

DX112 - Soldering Iron Tip, Desoldering, 2.3 mm

The actual product may differ from image shown

Manufacturer:
WELLER WELLER
Manufacturer Part No:
DX112
Newark Part No.:
41K1002
Product Range
X series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2.3mm
:
Eccentric
:
Weller DXV80 Desoldering Iron
:
X series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 0051314299 is a 2.3 x 23mm eccentric Desoldering Nozzle with threadless fixture system for use with the DSX 80 and DXV 80. Threadless desoldering tiplet will not seize to desoldering pencil. Nozzle can be quickly and easily exchanged. Provides improved thermal transfer from the heater to the nozzle.
  • Nozzle locks into place with a quarter turn
  • Allows the nozzles to be quickly and easily exchanged
  • Improves the rate of thermal transfer from the head to the nozzle

Applications

Maintenance & Repair

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

61 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/16/18
$14.50 $ 14.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $14.50
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

WELLER - 0051314299 - NOZZLE, DESOLDERING, ECCENTRIC, 2.3MM 5 5 1 1
Weller Desoldering Tip We use this item on a daily bases, eventually they need to be replaced. The Weller system has been an outstanding investment for our company. It nice to know we do not have to have a number of spare nozzles or other consumables in inventory, as we can receive them from Newark in a short period of time and without issue. February 25, 2015
  • 2015-06-11T15:21:17.040-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_41K1002, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.