Low

BLZ 5.08/2 - 

Pluggable Terminal Block, 5.08 mm, 2 Positions, 22 AWG, 12 AWG, Screw

BLZ 5.08/2 - Pluggable Terminal Block, 5.08 mm, 2 Positions, 22 AWG, 12 AWG, Screw

The actual product may differ from image shown

Manufacturer Part No:
BLZ 5.08/2
Newark Part No.:
87K2572
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The BLZ 5.08/2 from Weidmuller is a 2 position OMNIMATE Signal series BL 5.08mm pluggable terminal block with clamping yoke screw connection. This terminal block is suitable for wire size ranging from 26AWG to 12AWG.
  • Female connector with net weight of 3.1g
  • IP20 touch safe protection
  • UL94 V-0 flammability rating
  • Polybutylene terephthalate (PBT) insulating material
  • Cu-leg contact material
  • Continuous operating temperature range from -25°C to 100°C
  • CSA, IEC approved and UL recognised

Applications

Industrial

Product Information

:
5.08mm
:
2Positions
:
22AWG
:
12AWG
:
-
:
Screw
:
15A
:
300V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Pricing is unavailable. Please contact customer services.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

44 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/30/18
$1.27 $ 1.27
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1.49
10 + $1.34
100 + $1.19
500 + $1.04
1000 + $0.892
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.