Low

9928890012 - 

AC/DC DIN Rail Power Supply (PSU), Single Phase, 1 Output, 24 W, 12 VDC, 1.5 A

WEIDMULLER 9928890012

The actual product may differ from image shown

Manufacturer Part No:
9928890012
Newark Part No.:
85C0579
Product Range
INSTAPOWER Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1 Output
:
24W
:
12VDC
:
1.5A
:
-
:
-
:
-
:
-
:
-
:
-
:
85VAC
:
265VAC
:
Fixed
:
INSTAPOWER Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 9928890012 is a 12V AC/DC DIN-rail Power Supply with fixed output. One-phase switched-mode power unit in installation housing in performance classes. The INSTA power unit can be universally deployed because of their wide input range.
  • 78% Efficiency
  • -20 to 50°C Operating temperature range
  • IP20 Protection rating
  • Horizontal mounting position

Applications

Power Management

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

29 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/18/17
$89.21 $ 89.21
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $89.21
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.