Low

9927480024 - 

AC/DC DIN Rail Power Supply (PSU), Switch Mode, 1 Output, 55 W, 24 VDC, 2.3 A

9927480024 - AC/DC DIN Rail Power Supply (PSU), Switch Mode, 1 Output, 55 W, 24 VDC, 2.3 A
9927480024 - AC/DC DIN Rail Power Supply (PSU), Switch Mode, 1 Output, 55 W, 24 VDC, 2.3 A

The actual product may differ from image shown

Manufacturer Part No:
9927480024
Newark Part No.:
39C7292
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1 Output
:
55W
:
24VDC
:
2.3A
:
-
:
-
:
-
:
-
:
-
:
-
:
85VAC
:
265VAC
:
Adjustable, Fixed
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 9927480024 is a 24V/55W 1-output AC/DC DIN-rail Power Supply with adjustable and fixed output. Metal enclosure, screw connection system, single-phase, thermistor making current limit and green LED status indication.
  • Overload protection
  • Overvoltage protection
  • -20 to 40°C Operating temperature range

Applications

Power Management

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

22 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/26/18
$187.30 $ 187.30
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $208.11
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.