Low

9926291115 - 

Magnetic Hydraulic Circuit Breaker, GFCI, 9926 Series, 15 A, 1 Pole, 240 V, 5 kA, 40 s

9926291115 - Magnetic Hydraulic Circuit Breaker, GFCI, 9926 Series, 15 A, 1 Pole, 240 V, 5 kA, 40 s

The actual product may differ from image shown

Manufacturer Part No:
9926291115
Newark Part No.:
77M8108
Product Range
9926 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
9926 Series
:
15A
:
1 Pole
:
240V
:
5kA
:
40s
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 9926291115 is a 1-pole 15A DIN Rail Supplemental Circuit Breaker with branch AC OP trip curve and ground fault circuit interrupter. The 9926 series circuit breaker is available for used in applications where circuit protection must be able to distinguish between circuit overloads and short circuits. This circuit breaker has the ability to be reset without the need to change components. It has breaking capacity of 5kA at 24VAC voltage.
  • Mounts on 35mm DIN rail
  • Small frame size

Applications

Industrial

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

39 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$118.71 $ 118.71
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $131.89
10 + $121.61
100 + $114.76
500 + $113.05
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.