Low

9918840024 - 

AC/DC DIN Rail Power Supply (PSU), Switch Mode, 1 Output, 12 W, 24 VDC, 500 mA

9918840024 - AC/DC DIN Rail Power Supply (PSU), Switch Mode, 1 Output, 12 W, 24 VDC, 500 mA

The actual product may differ from image shown

Manufacturer Part No:
9918840024
Newark Part No.:
35C1409
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1 Output
:
12W
:
24VDC
:
500mA
:
-
:
-
:
-
:
-
:
-
:
-
:
85VAC
:
265VAC
:
Adjustable, Fixed
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 9918840024 is a 1-output DIN rail mount switched-mode Power Supply Unit with an output power of 12W/24V at 0.5A in compact WAVEBOX housing. The CP SNT 12W 24V 0.5A is suitable for universal because of its variable input. Primary switched-mode power units are fitted with an electronic overvoltage/short-circuit control on the output side. The internal varistor found in a switch-mode power unit does not replace the necessary surge protection in a system.
  • Screw connection
  • Surge protection
  • Overload protection
  • No power factor correction
  • 80% Efficiency (at maximum load)
  • IP20 Protection rating

Applications

Power Management

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

24 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/16/18
$153.44 $ 153.44
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $153.44
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.