Low

9916280024 - 

Uninterruptible Power Supply (UPS), 1 Outlets, 360W, 265 V, 24 VDC

9916280024 - Uninterruptible Power Supply (UPS), 1 Outlets, 360W, 265 V, 24 VDC

The actual product may differ from image shown

Manufacturer Part No:
9916280024
Newark Part No.:
92H6676
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1Outlets
:
360W
:
265V
:
24VDC
:
-
:
-
:
161mm
:
72.5mm
:
127.5mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 9916280024 is a 1-outlet Uninterruptible Power Supply (UPS) together with the associated battery module and the power supply unit. The CP-BBU 115-230VAC / 24VDC features turn-on current limit and surge protection. In normal operation, the input voltage from the UPS control unit is connected directly to the load. In the event of a mains failure (drop of the DC input voltage) the system switches instantly to battery operation. Once the mains supply has been restored, the system switches back to normal operation and the battery is fully recharged by the integrated charger. Three relay outputs, as well as three additional active transistor outputs and a control input to lock battery operation, provide full remote control by means of SPS or DCS control. Numerous modes of operation and an easy-to-use status display provide rapid fault diagnosis and optimum customization to the application.
  • Screw connection
  • 72% Efficiency (at maximum load)
  • IP20 Protection rating

Applications

Power Management

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$657.45 $ 657.45
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $657.45
10 + $606.22
100 + $572.07
500 + $563.53
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.