Low

9916250024 - 

AC/DC DIN Rail Power Supply (PSU), Single Phase, 1 Output, 300 W, 24 VDC, 12.5 A

9916250024 - AC/DC DIN Rail Power Supply (PSU), Single Phase, 1 Output, 300 W, 24 VDC, 12.5 A
9916250024 - AC/DC DIN Rail Power Supply (PSU), Single Phase, 1 Output, 300 W, 24 VDC, 12.5 A
9916250024 - AC/DC DIN Rail Power Supply (PSU), Single Phase, 1 Output, 300 W, 24 VDC, 12.5 A

The actual product may differ from image shown

Manufacturer Part No:
9916250024
Newark Part No.:
26H5127
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1 Output
:
300W
:
24VDC
:
12.5A
:
-
:
-
:
-
:
-
:
-
:
-
:
85VAC
:
265VAC
:
Adjustable, Fixed
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 9916250024 is a 1-output DIN rail mount switch-mode Power Supply Unit in a compact metal. The CP SNT 300W 24V 12.5A features turn-on current limit, surge protection and overload protection. These power supplies can be universally deployed because of their wide input range from 85 to 265VAC. The 300W ConnectPower power pack includes active PFC control and comprehensive monitoring functions. To increase the power output, up to five power units can be connected in parallel without decoupling on the output side. The internal varistor found in a switch-mode power supply does not replace the need for surge protection within a system.
  • Overload protection
  • Screw connection
  • Remote activation on/off
  • 80% Efficiency
  • IP20 Protection rating

Applications

Power Management, Industrial, Building Automation

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.