New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

WEIDMULLER - 9908800000 - OUTPUT ISOLATOR, 18VDC TO 30VDC

WEIDMULLER9908800000
Image is for illustrative purposes only.
Please refer to product description
WEIDMULLER
Manufacturer:
WEIDMULLER
Newark Part Number:
11B1489
Manufacturer Part No:
9908800000

Technical Data Sheet (210.04KB) EN
Technical Data Sheet (210.04KB) EN

Product Information
  • OUTPUT ISOLATOR, 18VDC TO 30VDC
  • Signal Conditioner Input: 4mA to 20mA
  • Signal Conditioner Output: Current
  • No. of Output Channels: 1
  • Accuracy %: 0.1%
  • Supply Voltage Min: 18VDC
  • Supply Voltage Max: 30VDC
  • Accuracy: ± 0.1%
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

9 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $207.91  

  1. Qty

Price

Qty Price
1  - 9 $207.91
10  - 99 $191.50
100  - 499 $180.55
500+  $177.82
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty

C9040396

WEIDMULLER

END PLATE AP PA DK6

0
Price
For: 1 Each
1+
$1.01
100+
$0.780
250+
$0.706
500+
$0.637
more...

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 78 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(WEIDMULLER) OR (Output Isolators) OR (9908800000)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

WEIDMULLER C9040396
1 Each
$1.01