Low

9004350000 - 

Wire Ferrule, Single Wire, 16 AWG, 8 mm, 14 mm, Black

WEIDMULLER 9004350000
WEIDMULLER 9004350000

The actual product may differ from image shown

Manufacturer Part No:
9004350000
Newark Part No.:
25M5797
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 9004350000 is a Ferrule Terminal with black PP (polypropylene) insulator and tin-plated copper contact. Crimp termination method, 1.5mm² conductor cross-section and 16AWG wire size.
  • 10mm Stripping length
  • 3.2mm Collar size

Applications

Industrial

Product Information

:
-
:
Single Wire
:
16AWG
:
8mm
:
14mm
:
Black
:
1.5mm²
:
PP (Polypropylene)
:
Copper
:
Tin
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

85 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/30/17
$40.00 $ 40.00
Price for:
Pack of 500
Multiple: 1 Minimum: 1
Quantity Price
1 + $40.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.