Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No8952950000
Newark Part No.65T5301
Also Known AsIE-XR-RJ45/RJ45-2
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 10+ | $23.640 |
| 25+ | $22.830 |
| 50+ | $21.680 |
| 100+ | $20.760 |
| 250+ | $19.830 |
| 500+ | $19.370 |
Price for:Each
Minimum: 24
Multiple: 24
$567.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No8952950000
Newark Part No.65T5301
Also Known AsIE-XR-RJ45/RJ45-2
Technical Datasheet
In Line Connector ARJ45
Connector TypeAdapter, In-Line
Connector Type ARJ45
In Line Connector BRJ45
Connector Type BRJ45
Product Range-
Convert From GenderJack
Convert From Positions8Positions
Convert To GenderJack
Convert To Positions8Positions
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
In Line Connector A
RJ45
Connector Type A
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
No SVHC (17-Jan-2023)
Connector Type
Adapter, In-Line
In Line Connector B
RJ45
Product Range
-
Convert From Positions
8Positions
Convert To Positions
8Positions
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
