Low

8951370000 - 

AC/DC DIN Rail Power Supply (PSU), Three Phase, 1 Output, 500 W, 24 VDC, 20 A

8951370000 - AC/DC DIN Rail Power Supply (PSU), Three Phase, 1 Output, 500 W, 24 VDC, 20 A

The actual product may differ from image shown

Manufacturer Part No:
8951370000
Newark Part No.:
85R5057
Product Range
PRO-M Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1 Output
:
500W
:
24VDC
:
20A
:
-
:
-
:
-
:
-
:
-
:
-
:
85VAC
:
264VAC
:
Adjustable, Fixed
:
PRO-M Series
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 8951370000 is a 1-output DIN rail mount switched-mode Power Supply Unit perfectly reliable for automation technology. The CP M SNT 500W 24V 20A features a solid but thin metal housing which enables them to be installed without any side gaps. This results in less space required on the mounting rail. Wide range of AC/DC inputs and a wide temperature range enable them to be used anywhere. Because of its high efficiency, resistance to overloads and high power reserves, the PROM is a trusted power supply for use in any application. The three-phase PRO-M power supply modules continue to function reliably when one phase fails (i.e., in two phase mode). The primary switched-mode power supply units are fitted with an electronic overvoltage/short-circuit control on the output side.
  • Overload protection
  • Protection against over-heating
  • Short-circuit protection
  • Screw connection
  • 90% (230VAC)/>85% (115VAC) Efficiency
  • IP20 Protection rating

Applications

Power Management, Industrial, Building Automation

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.