Low

WEIDMULLER  8937990000  SSR, MICROOPTO, 12-28VDC, 100KHZ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: WEIDMULLER
  • Newark Part No.: 13T9854
  • Manufacturer Part No 8937990000

Product Information


  • Contact Configuration: -
  • Control Voltage DC Max: 28VDC
  • Control Voltage DC Min: 12VDC
  • Load Current: 50mA
  • Relay Terminals: Screw
  • SVHC: No SVHC (20-Jun-2013)
  • Switching Mode: -

Availability

Availability:  3

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $55.84

Buy

Price

Quantity List Price
1 - 24 $55.84
25 - 49 $51.17
50 - 99 $47.53
100 - 249 $45.97
250 - 999999999 $44.41

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
65T5300
8937990000
Technical Data Sheet}  

8937990000

WEIDMULLER

SSR, DIN RAIL MOUNT, 24VDC, 28VDC, 50mA

SSR, DIN RAIL MOUNT, 24VDC, 28VDC, 50mA; Control Voltage Type:DC; Control Voltage Range:12VDC to 28VDC; Peak Surge Current:600mA; Load Current:50mA; Relay Terminals:Screw; Load Voltage Max:24VDC; Height:98mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $50.46 10+ $46.58 25+ $42.70 50+ $38.82

Buy
    Supplier lead time 12 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought