WEIDMULLER  8829560000  SYSTEM CABLE, CAT5, 1M, GREEN

WEIDMULLER 8829560000

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 21M3800
  • Manufacturer Part No 8829560000

Product Specifications, Documents & More


  • Cable Length - Imperial: 3.3ft
  • Cable Length - Metric: 1m
  • Connector Type A: RJ45 Plug
  • Connector Type B: RJ45 Plug
  • Jacket Color: Green
  • LAN Category: Cat5
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

Availability

Availability:  0

    More stock available week commencing 5/2/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $58.83 $58.83

Buy

Price

Quantity List Price
1 - 9 $58.83
10 - 99 $53.66
100 - 499 $45.26
500 - 999 $42.67
1000+ $42.03
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought