Low

8754970000 - 

AC/DC DIN Rail Power Supply (PSU), Switch Mode, 1 Output, 48 W, 12 VDC, 4 A

8754970000 - AC/DC DIN Rail Power Supply (PSU), Switch Mode, 1 Output, 48 W, 12 VDC, 4 A

The actual product may differ from image shown

Manufacturer Part No:
8754970000
Newark Part No.:
55M2636
Product Range
INSTAPOWER Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1 Output
:
48W
:
12VDC
:
4A
:
-
:
-
:
-
:
-
:
-
:
-
:
85VAC
:
265VAC
:
Adjustable, Fixed
:
INSTAPOWER Series
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 8754970000 is a 1-output DIN rail mount switched-mode Power Supply Unit in installation housing in performance classes 24 and 48W. The CP SNT 48W 12V 4A features turn-on current limit, surge protection and green LED status indication. The INSTA power units can be universally deployed because of their wide input range from 85 to 265VAC. The devices have radio interference suppression (acc. to DIN EN 55022 class B) and meet SELV requirements. The primary switched-mode power supply units are fitted with an electronic overvoltage/short-circuit control on the output side. The internal varistor found in a switch-mode power supply does not replace the necessary surge protection in a system.
  • 500mA Input current
  • Screw connection
  • 75% Efficiency at maximum load
  • IP20 Protection rating

Applications

Power Management, Industrial, Building Automation

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

23 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$82.59 $ 82.59
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $82.59
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.