Low

WEIDMULLER  8708700000  AC/DC DIN Rail Power Supply, Ecoline, Adjustable, Fixed, 1 Output, 340 VAC, 575 VAC, 250 W, 24 VDC

WEIDMULLER 8708700000
Technical Data Sheet (555.51KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Power Supply Output Type:
Adjustable, Fixed
No. of Outputs:
1 Output
Input Voltage AC Min:
340VAC
Input Voltage AC Max:
575VAC
Output Power Max:
250W
Output Voltage - Output 1:
24VDC
Output Voltage - Output 2:
-
Output Current - Output 1:
10A
Output Current - Output 2:
-
Product Range:
-
Output Voltage - Output 3:
-
Output Voltage - Output 4:
-
Output Current - Output 3:
-
SVHC:
To Be Advised
Output Current - Output 4:
-

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products