WEIDMULLER  8708680000  AC/DC DIN Rail Power Supply, Switch Mode, Adjustable, Fixed, 88 V, 264 V, 240 W, 24 V, 10 A

WEIDMULLER 8708680000

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 65H5733
  • Manufacturer Part No 8708680000

Product Specifications, Documents & More


  • Approvals / Standards: -
  • Input Voltage AC Max: 264V
  • Input Voltage AC Min: 88V
  • Input Voltage VAC: 88V to 132V / 176V to 264V
  • No. of Outputs: 1
  • Output Current Max: 10A
  • Output Current Max: 10A
  • Output Power Max: 240W
  • Output Voltage Nom.: 24V
  • Output Voltage Nom.: 24V
  • Power Supply Output Type: Adjustable, Fixed
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/1506
  •  132/1517

Availability

Availability: No Longer Manufactured


Substitutes

  • 52X5511 - AC/DC DIN Rail Power Supply, Switch Mode, Adjustable, Fixed, 85 V, 264 V, 240 W, 24 V, 10 A

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
52X5511
1469490000

1469490000

WEIDMULLER

AC/DC DIN Rail Power Supply, Switch Mode, Adjustable, Fixed, 85 V, 264 V, 240 W, 24 V, 10 A

24 

Price for: Each 1

1+ $234.84 10+ $216.54 100+ $204.34 500+ $201.29

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/7/16

Customers Also Bought