WEIDMULLER  8708670000  AC/DC DIN Rail Power Supply, Switch Mode, Adjustable, Fixed, 88 V, 264 V, 120 W, 24 V, 5 A

WEIDMULLER 8708670000

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 96H7061
  • Manufacturer Part No 8708670000

Product Information


  • Power Supply Output Type Adjustable, Fixed
  • Input Voltage AC Min 88V
  • Input Voltage AC Max 264V
  • Output Power Max 120W
  • Output Voltage Nom. 24V
  • Output Current Max 5A
  • No. of Outputs 1 Output
  • Product Range -
  • Input Voltage VAC 88V to 132V / 176V to 264V
  • Approvals / Standards -
  • SVHC To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1506
  •  132/1517

Availability

Availability: No Longer Manufactured


Substitutes

  • 52X5510 - AC/DC DIN Rail Power Supply, Switch Mode, Adjustable, Fixed, 85 V, 264 V, 120 W, 24 V, 5 A
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
52X5510
1469480000

1469480000

WEIDMULLER

AC/DC DIN Rail Power Supply, Switch Mode, Adjustable, Fixed, 85 V, 264 V, 120 W, 24 V, 5 A

Availability:​ 54  

Price for: Each

1+ $152.14 10+ $140.28 100+ $132.38 500+ $130.40

Buy

see cut-off times

More stock available week commencing 6/6/16

Customers Also Bought