Low

WEIDMULLER  8708660000  AC-DC CONV, DIN RAIL, 1 O/P, 72W, 3A, 24V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: WEIDMULLER
  • Newark Part No.: 81H4708
  • Manufacturer Part No 8708660000

Product Information


  • Approvals / Standards: -
  • Input Voltage AC Max: 264V
  • Input Voltage AC Min: 85V
  • Input Voltage VAC: 85V to 264V
  • No. of Outputs: 1
  • Output Current Max: 3A
  • Output Current Max: 3A
  • Output Power Max: 72W
  • Output Voltage Nom.: 24V
  • Output Voltage Nom.: 24V
  • Power Supply Output Type: Adjustable, Fixed
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1505

Availability

Availability:  3

(Available until stock is exhausted)


  • 3 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $134.63

Buy

Price

Quantity List Price
1 - 9 $134.63
10 - 99 $124.16
100 - 499 $117.15
500+ $115.41

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
52X5509
1469470000

1469470000

WEIDMULLER

AC/DC CONVERTER, 72W, 24V, 3A

AC/DC CONVERTER, 72W, 24V, 3A; Power Supply Output Type:Adjustable, Fixed; Input Voltage AC Min:85V; Input Voltage AC Max:264V; No. of Outputs:1; Output Current Max:3A; Output Power Max:72W; External Depth:100mm; External Width:34mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $114.12 10+ $105.23 100+ $99.30 500+ $97.82

Buy
 
Check more stock
  • 2 Further stock expected to ship on Jan 29, 2015
  • Per the manufacturer, more stock expected week of 3/2/15
Contact me when back in stock

Associated Products


Customers Also Bought