WEIDMULLER  8594830000  SIGNAL CONDITIONER, K THERMOCOUPLE

WEIDMULLER 8594830000

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 76T3321
  • Manufacturer Part No 8594830000

Product Specifications, Documents & More


  • Accuracy %: 0.6%
  • Isolation Input: Isolated
  • No. of Channels: 1
  • No. of Output Channels: 1
  • Output Accuracy: ± 0.6%
  • SVHC: No SVHC (15-Jun-2015)
  • Signal Conditioner Input: Thermocouple
  • Signal Conditioner Mounting: DIN Rail
  • Signal Conditioner Output: Selectable Current, Voltage
  • Supply Voltage: 24VDC

Availability

Availability:  3

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 3/28/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $111.96 $111.96

Buy

Price

Quantity List Price
1 - 9 $111.96
10 - 99 $103.23
100 - 499 $97.42
500+ $95.96
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought