Low

8594830000 - 

Signal Conditioner, MAS Thermo-K, Thermocouple Input, Current, Voltage Output, 24 Vdc, DIN Rail

WEIDMULLER 8594830000

The actual product may differ from image shown

Manufacturer Part No:
8594830000
Newark Part No.:
86H8297

Product Information

:
Thermocouple
:
Selectable Current, Voltage
:
1
:
0.6%
:
± 0.6%
:
24VDC
:
1 Channel
:
DIN Rail
:
Isolated
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 8594830000 is a Signal Conditioner with thermocouple input and selectable current/voltage output. The MAS/MAZ Thermo K/J signal isolating converter is built into a compact 6.1mm MICROSERIES housing. Conventional thermocouples can be connected to the input side, in accordance with IEC 584 type K or J. Calibrated DC current/voltage signals are available on the output. They can be selected using the DIP switches. The signal isolating converters are designed with a two-way isolation of 0.5 kV between the input and output. The 24 VDC power is supplied over the output circuit.
  • Cold junction compensation
  • 2-way isolator
  • Screw connection
  • TS 35 mounting rail

Applications

Automation & Process Control, Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.