Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- WEIDMULLER
- Newark Part Number:
- 84R4041
- Manufacturer Part No:
- 8560740000
-
- Technical Data Sheet (133.89KB) EN
Product Information
- SIGNAL CONVERTER, DIN RAIL
- Signal Conditioner Input: Current, Voltage
- Signal Conditioner Output: Current / Voltage
- No. of Output Channels: 1
- Accuracy %: 0.1%
- Output Accuracy: ± 0.1%
- Supply Voltage: 230VAC
- No. of Channels: 1
- RoHS Compliant: Yes
Availability
36 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $387.96
Price
| Qty | Price |
|---|---|
| 1 - 9 | $387.96 |
| 10 - 99 | $357.33 |
| 100 - 499 | $336.91 |
| 500+ | $331.81 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


