Low

WEIDMULLER  8533660000  Power Relay, SPDT, 24 VDC, 6 A, MICRO Series, DIN Rail

WEIDMULLER 8533660000
Manufacturer Part No:
8533660000
Newark Part No.:
94C3839
Product Range
MICRO Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 8533660000 is a MICROSERIES Power Relay, used for isolating and coupling digital signals. 1CO contact configuration, AgNi contact. Pluggable cross-connection for four voltages in input and output circuit. LED operating indicator, reverse polarity prote...
  • Pluggable relay
  • 6.1mm Modular width

 

Product Information

Contact Configuration:
SPDT
Coil Voltage:
24VDC
Contact Current:
6A
Product Range:
MICRO Series
Relay Mounting:
DIN Rail
Coil Type:
-
Contact Voltage VAC:
250VAC
Relay Type:
Power - General Purpose
Relay Terminals:
Screw
Contact Voltage VDC:
250VDC
Contact Material:
Silver Nickel
Coil Resistance:
-
Approvals & Standards:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Power Management;
  • Automation & Process Control

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor