Low

WEIDMULLER  8533640000  Power Relay, SPDT, 24 VDC, 6 A, MRS MICRO Series, DIN Rail

WEIDMULLER 8533640000
Manufacturer Part No:
8533640000
Newark Part No.:
71C9332
Product Range
MRS MICRO Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 8533640000 is a general-purpose Power Relay with SPDT silver nickel contact and screw connection. Relay of the MICROSERIES is used for isolating and coupling digital signals. It feature pluggable cross-connection for four voltages in input and output c...
  • Compact design
  • Pluggable
  • Innovative retention and ejection aid
  • LED operating indicator, reverse polarity protection diode, free-wheeling diode

 

Product Information

Contact Configuration:
SPDT
Coil Voltage:
24VDC
Contact Current:
6A
Product Range:
MRS MICRO Series
Relay Mounting:
DIN Rail
Coil Type:
-
Contact Voltage VAC:
250VAC
Relay Type:
Power - General Purpose
Relay Terminals:
Screw
Contact Voltage VDC:
250VDC
Contact Material:
Silver Nickel
Coil Resistance:
-
Approvals & Standards:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor