Low

8463580000 - 

Signal Conditioner, WAVESERIES WAS5, 2 Channel, Current Input and Output, 300 V

8463580000 - Signal Conditioner, WAVESERIES WAS5, 2 Channel, Current Input and Output, 300 V

The actual product may differ from image shown

Manufacturer Part No:
8463580000
Newark Part No.:
82H6074
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Current
:
Current
:
2
:
0.1%
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 8463580000 is a Signal Converter supplied via the input loop current. They are optionally available in 6mm (ACT20M/MCZ series) or 17.5mm (WAS5 CCC LP) housings. The input and output circuits are completely, electrically isolated from each other. The passive isolators are designed with 1 or 2 channels. International approvals (such as ATEX Zone 2, UL C1D2 and FM Div2) permit use in explosion-risk zones. Passive isolators are used to electrically isolate normalised signals (from 0/4 to 20mA).The modules get their power supply from the current loop on the input side. The power for signal transmission and supply comes from the active 0/4 to 20mA signal. They have very low current consumption and can be used anywhere in the field where no suitable power supply is available.
  • Screw connection
  • TS 35 mounting rail

Applications

Automation & Process Control, Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$290.62 $ 290.62
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $290.62
10 + $267.98
100 + $252.88
500 + $249.11
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.