Low

8432300000 - 

Signal Conditioner, WTS4 THERMO, Thermocouple Input, Current, Voltage Output, 24 Vdc, DIN Rail

8432300000 - Signal Conditioner, WTS4 THERMO, Thermocouple Input, Current, Voltage Output, 24 Vdc, DIN Rail

The actual product may differ from image shown

Manufacturer Part No:
8432300000
Newark Part No.:
26H2951
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Thermocouple
:
Current, Voltage
:
1Channels
:
-
:
-
:
24VDC
:
1 Channel
:
DIN Rail
:
Isolated
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 8432300000 is a Thermocouple Element Signal Converter with screw connection. The thermal signal isolator/converter is capable of recording and linearizing thermal voltages and then converting them into standardised DC current/voltage signals. Conventional thermocouples can be connected on the input side, in accordance with IEC 564. This measures the thermal voltage that is created when two different metal alloys come into contact with each other. A differential amplifier is used to process these values and convert them into standardised signals. The high-quality signal converter uses a microprocessor to simultaneously prepare (filter and linearize) the measurement signal. Any falsification of the thermal signals caused by terminal points or line influences must also be eliminated. This is accomplished with the integrated cold-junction compensation mechanism. This mechanism measures the temperature at the terminal (junction) point and uses the value for microprocessor calculation.
  • Linearization
  • Cold-trap compensation
  • Thermocouple function
  • 2-way isolator galvanic isolation
  • TS 35 mounting rail

Applications

Automation & Process Control, Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$251.31 $ 251.31
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $251.31
10 + $231.72
100 + $218.67
500 + $215.40
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.