Low

6720005420 - 

Power Entry Connector, Industrial Electrical AC Power, 20 A, Black, Plastic Body, 125 V

6720005420 - Power Entry Connector, Industrial Electrical AC Power, 20 A, Black, Plastic Body, 125 V

The actual product may differ from image shown

Manufacturer Part No:
6720005420
Newark Part No.:
08R2331

Product Overview

The 6720005420 is a DIN rail Receptacle with PBT/polycarbonate blend cover, polyamide 6/6 30% GF base and stainless steel spring. The DRAC DP 20 receptacle enclosed 20A power outlet that provides convenient power source for portable computers or test devices in-the-panel troubleshooting.
  • Easily snaps onto 35mm DIN-rail
  • Easy to wire
  • NEMA rated enclosure with UL94V-0 flammability rating

Applications

Portable Devices, Computers & Computer Peripherals, Industrial, Power Management

Product Information

:
Industrial Electrical AC Power
:
20A
:
Black
:
Plastic Body
:
125V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

25 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$31.68 $ 31.68
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $37.26
10 + $33.98
100 + $28.66
500 + $27.02
1000 + $26.61
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

WEIDMULLER - 6720005420 - CONNECTOR AC POWER, RECEPTACLE, 20A 125V 5 5 1 1
power outlet We use these in control systems we build for aux.power. These particular units are as a power source for an enclosure air conditioning unit. April 9, 2015
  • 2015-06-11T15:22:53.563-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_08R2331, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.