New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

WEIDMULLER - 6720005328 - ELECTRONIC CIRCUIT PROTECTOR, 24V, 8A

WEIDMULLER6720005328
Image is for illustrative purposes only.
Please refer to product description
WEIDMULLER
Manufacturer:
WEIDMULLER
Newark Part Number:
03P1053
Manufacturer Part No:
6720005328

Technical Data Sheet (881.14KB) EN
Technical Data Sheet (881.14KB) EN

Product Information
  • ELECTRONIC CIRCUIT PROTECTOR, 24V, 8A
  • Supply Voltage: 24VDC
  • Current Rating: 8A
  • No. of Poles: 1
  • Trip Time: 3s
  • Load Current Max: 8A
  • Circuit Breaker Mounting: DIN Rail
  • Series: ESX10-T
  • Voltage Rating VDC: 24V
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 78 days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $109.25  

  1. Qty

Price

Qty Price
1  - 9 $109.25
10  - 99 $100.09
100  - 499 $84.22
500  - 999 $79.34
1000+  $78.12
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
SPC10576

MULTICOMP (FORMERLY FROM SPC)

DIN MOUNTING RAIL, 35MM, STEEL

Accessory Type:DIN Mounting Rail; For Use With:Racks & Cabinets; Length:1m; Height:7.5mm; Width:35mm;

1243
Price
For: 1 Each
1+
$8.10
10+
$6.97
25+
$6.54

1243 available to ship today

6720005315

WEIDMULLER

BUSBAR FOR ESX10-T, 500MM

0
Price
For: 1 Each
1+
$50.66
25+
$48.35
50+
$47.06
100+
$45.52
more...

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 78 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(WEIDMULLER) OR (Electronic) OR (6720005328)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

 

MULTICOMP (FORMERLY FROM SPC)
SPC10576
1 Each
$8.10
 
 

WEIDMULLER
6720005315
1 Each
$50.66