Low

WEIDMULLER  4060120000  RELAY, INTERFACE, SPDT, 24V,

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: WEIDMULLER
  • Newark Part No.: 85H1306
  • Manufacturer Part No 4060120000

Product Information


  • Average Power Consumption: 1500VA
  • Coil Resistance: 3.388kohm
  • Coil Voltage VAC Nom: -
  • Coil Voltage VDC Nom: 24V
  • Contact Configuration: SPDT
  • Contact Current Max: 6A
  • Contact Voltage AC Nom: 250V
  • Contact Voltage DC Max: 250V
  • External Depth: 93mm
  • External Height: 92mm
  • External Width: 6.1mm
  • Relay Mounting: DIN Rail
  • SVHC: To Be Advised

Availability

Availability:  582


  • 582 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/23/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $12.88

Buy

Price

Quantity List Price
1 - 9 $12.88
10 - 99 $11.97
100 - 499 $9.95
500 - 999 $9.11
1000+ $9.11

Legislation and Environmental


  • RoHS Compliant: No
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought