New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

WEIDMULLER - 38340 - DIN MOUNTING RAIL, 35MM, STEEL

WEIDMULLER38340
Image is for illustrative purposes only.
Please refer to product description
WEIDMULLER
Manufacturer:
WEIDMULLER
Newark Part Number:
99F7722
Manufacturer Part No:
38340

Technical Data Sheet (42.13KB) EN
Technical Data Sheet (42.13KB) EN

Product Information
  • DIN MOUNTING RAIL, 35MM, STEEL
  • Accessory Type: DIN Mounting Rail
  • For Use With: Terminal rail components
  • Length: 2m
  • Height: 7.5mm
  • Width: 35mm
  • Rail Material: Steel
  • Leaded Process Compatible: No
  • Material: Steel
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 1070

Catalog Page/Catalog Number:

1070 / 131

1073 / 130

1079 / 129

Availability

52 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $17.12  

  1. Qty

Price

Qty Price
1  - 9 $17.12
10  - 99 $15.89
100  - 499 $13.25
500  - 999 $12.11
1000+  $12.11
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
SPC10577

MULTICOMP (FORMERLY FROM SPC)

DIN MOUNTING RAIL, 35MM, STEEL

Accessory Type:DIN Mounting Rail; For Use With:-; Length:2m; Height:7.5mm; Width:35mm;

61
Price
For: 1 Each
1+
$15.98
10+
$13.75
25+
$12.90

61 available to ship today
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
SPC10066

DURATOOL (FORMERLY FROM SPC)

ELECTRONIC TOOL KIT, 33 PCS.

Kit Contents:72-Pcs of Pliers, Scissors, Tweezers, Wrenches, Crimp Tool, Soldering Iron, Drill, Screwdriver, File ; RoHS Compliant: NA;

106
Price
For: 1 Each
1+
$225.32
5+
$204.17

While Supplies LastProduct will no longer be available from Newark/element14 when current inventory is depleted.  - Non-Cancelable/Non-Returnable
106 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(WEIDMULLER) OR (DIN Mounting Rail) OR (38340)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

MULTICOMP (FORMERLY FROM SPC) SPC10577
1 Each
$15.98

Accessories

DURATOOL (FORMERLY FROM SPC) SPC10066
1 Each
$225.32