Low

24356 - 

Panel Mount Barrier Terminal Block, 12 Positions, 22 AWG, 12 AWG, 5.08 mm

24356 - Panel Mount Barrier Terminal Block, 12 Positions, 22 AWG, 12 AWG, 5.08 mm

The actual product may differ from image shown

Manufacturer Part No:
24356
Newark Part No.:
90F7917
Product Range
MK Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 24356 is a 12-pole direct mount Feed-through Terminal Block with polyamide insulation, 109.9mm length. The MK 3/12 direct mount terminal accepts 22 to 12AWG wire size. 4mm hole diameter for #6 screw on 18.5mm centers.
  • 5" Insulation stripping length

Applications

Industrial

Product Information

:
-
:
12Positions
:
22AWG
:
12AWG
:
5.08mm
:
-
:
-
:
MK Series
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
81 in stock

Each

1+ $11.27 10+ $10.47 25+ $9.89 50+ $9.30 100+ $8.71 250+ $8.34 500+ $7.97 More Less

475 in stock

Each

1+ $9.85 25+ $8.78 100+ $7.80 250+ $7.03 500+ $6.15 More Less

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

98F5296 - Panel Mount Barrier Terminal Block, 2 Row, 24 Positions, 22 AWG, 12 AWG, 25 A

66M8539 - Panel Mount Barrier Terminal Block, Eurostyle, 2 Row, 12 Positions, 22 AWG, 12 AWG, 32 A

No longer stocked:: No Longer Manufactured:: true