Low

1827760000 - 

Panel, Snap, Polyamide, Cable Entry Frame, Plastic, Black

1827760000 - Panel, Snap, Polyamide, Cable Entry Frame, Plastic, Black

The actual product may differ from image shown

Manufacturer Part No:
1827760000
Newark Part No.:
65T5049
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Cable Panel
:
-
:
Plastic
:
Black
:
Connectors, Cables, Switchgear Cabinet Manufacture, Control, Systems & Mechanical Engineering
:
58mm
:
147mm
:
2.283"
:
5.787"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1827760000 is a Cable Entry Strip made of black plastic (polyamide). This CABTITE KEL 24/10 cable inlet frame feeds through prefabricated wiring in confined spaces and features integrated strain relief in accordance with VDE 0619, large numbers of cables in very confined spaces and the predefined gap achieves a minimum protection classification of IP54 (NEMA 4). The lock nuts ensure that working "overhead" is not a problem. Retrospective mounting of prefabricated wiring possible. It is suitable for use with connectors, cables, switchgear cabinet manufacture, control, systems and mechanical engineering.
  • Two-piece two-tier system
  • Fast and easy mounting
  • Manufacturer's guarantee covering the prefabricated cables remains valid
  • UL94V-0 Flammability rating
  • -20 to 100°C Temperature range

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

16 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$36.63 $ 36.63
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $43.09
10 + $39.30
100 + $33.15
500 + $31.25
1000 + $30.78
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.