Low

1815220000 - 

Pluggable Terminal Block, 4 Positions, 26 AWG, 12 AWG, 4 mm², Push In

1815220000 - Pluggable Terminal Block, 4 Positions, 26 AWG, 12 AWG, 4 mm², Push In

The actual product may differ from image shown

Manufacturer Part No:
1815220000
Newark Part No.:
61K9936
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1815220000 from Weidmuller is Z series, PCB plug-in terminal block. It is suitable for wire size ranging from 26AWG to 12AWG.
  • Wemid insulating material
  • Dark beige colour terminal block
  • Continuous operating temperature range from -50°C to 120°C
  • Dimension is 20.4mm x 23mm x 41mm (W x H x D)
  • Net weight is 13.64g
  • cULus listed, cCSAUS certified, EAC and CE approved

Applications

Industrial

Product Information

:
-
:
4Positions
:
26AWG
:
12AWG
:
4mm²
:
Push In
:
24A
:
500V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

39 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$4.73 $ 4.73
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $8.38
10 + $7.79
100 + $6.48
500 + $5.93
1000 + $5.93
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.