Low

WEIDMULLER  1812540500  SAIL-M12BG-4S5.0U

WEIDMULLER-1812540500-

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: WEIDMULLER
  • Newark Part No.: 95M0987
  • Manufacturer Part No 1812540500

Availability

Availability:  0

Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $40.34

Buy

Price

Quantity List Price
1 - 24 $40.34
25 - 49 $36.96
50 - 99 $34.33
100 - 249 $33.21
250+ $32.08

Legislation and Environmental


  • Weight (kg): 510
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
46T8705
1812540500

1812540500

WEIDMULLER

LEAD, M12 SKT-FREE, SHIELDED, 5M

LEAD, M12 SKT-FREE, SHIELDED, 5M; Connector Type A:M12 Socket; Connector Type B:Free Ends; Voltage Rating:230V; Cable Length - Imperial:16.4ft; Cable Length - Metric:5m; Jacket Colour:Black; Approval Bodies:UL; Cable Assembly ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

4

1+ $64.17 10+ $58.53 100+ $49.37 500+ $46.55 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14

Associated Products


Customers Also Bought