Low

WEIDMULLER  1812540500  LEAD, M12 SKT-FREE, SHIELDED, 5M

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: WEIDMULLER
  • Newark Part No.: 46T8705
  • Manufacturer Part No 1812540500

Product Information


  • Cable Length - Imperial: 16.4ft
  • Cable Length - Metric: 5m
  • Connector Type A: M12 Socket
  • Connector Type B: Free Ends
  • Jacket Color: Black
  • SVHC: To Be Advised
  • Voltage Rating: 230V

Availability

Availability:  2

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 4/20/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $59.92

Buy

Price

Quantity List Price
1 - 9 $59.92
10 - 99 $54.65
100 - 499 $46.09
500 - 999 $43.46
1000+ $42.80

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
2 years, 10 months ago
by
Jehosephat
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
This cable comes with M12 connector only one end.
2 years, 10 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought