Low

WEIDMULLER  1798790000  Pluggable Terminal Block, 4, 250 V, 17.5 A, 3.81 mm, 28 AWG, 16 AWG

WEIDMULLER 1798790000
Technical Data Sheet (1.76MB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Pitch Spacing:
3.81mm
No. of Positions:
4Positions
Wire Size AWG Min:
28AWG
Wire Size AWG Max:
16AWG
Conductor Area CSA:
1.5mm²
Wire Connection Method:
Screw
Rated Current:
17.5A
Rated Voltage:
250V
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

1828362

MCVR 1 5/ 4-STF-3 81

PHOENIX CONTACT

0

Pricing is unavailable. Please contact customer services.

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.