Low

WEIDMULLER  1792540000  DIN Rail Mount Terminal Block, 2 Positions, 24 AWG, 16 AWG, 1.5 mm², IDC, 10 A

WEIDMULLER 1792540000
Manufacturer Part No:
1792540000
Newark Part No.:
32M7222
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

No. of Positions:
2Positions
Wire Size AWG Min:
24AWG
Wire Size AWG Max:
16AWG
Conductor Area CSA:
1.5mm²
Wire Connection Method:
IDC
Rated Current:
10A
Rated Voltage:
300V
No. of Levels:
1
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.