Low

1758250000 - 

Jumper (Busbar), Jumper, WDK 4N, WDK 4NV, 2 Positions, 6.1 mm, W Series

1758250000 - Jumper (Busbar), Jumper, WDK 4N, WDK 4NV, 2 Positions, 6.1 mm, W Series

The actual product may differ from image shown

Manufacturer Part No:
1758250000
Newark Part No.:
52M0991
Product Range
W Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1758250000 is a 2-position yellow direct-mounting Cross-Connector Jumper made up of Wemid with plugged fixing for use with the WDK 4N and WDK 4NV terminal blocks. Weidmüller offers users of modular terminals of the Z-series a comprehensive range that renders possible appropriate solutions for all - even non-standard - tasks. It must comply with the same quality standards as the modular terminals themselves.
  • UL94V-0 Flammability
  • 32A Current rating
  • -50 to 120°C Maximum continuous operating temperature

Applications

Industrial

Product Information

:
Jumper
:
WDK 4N, WDK 4NV
:
2Positions
:
6.1mm
:
W Series
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

369 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$1.65 $ 1.65
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1.83
10 + $1.65
100 + $1.46
500 + $1.28
1000 + $1.10
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.