Low

WEIDMULLER  1730740000  TERMINAL BLOCK, PLUGGABLE, 6POS, 14AWG

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: WEIDMULLER
  • Newark Part No.: 31T8835
  • Manufacturer Part No 1730740000

Product Information


  • Conductor Area CSA: 1.5mm²
  • No. of Positions: 6
  • Pitch Spacing: 5mm
  • Rated Current: 10A
  • Rated Voltage: 300V
  • SVHC: No SVHC (17-Dec-2014)
  • Wire Connection Method: Screw
  • Wire Size AWG Max: 14AWG
  • Wire Size AWG Min: 26AWG

Availability

Availability:  24

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/15/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $4.10

Buy

Price

Quantity List Price
1 - 99 $4.10
100 - 249 $3.35
250 - 499 $3.07
500 - 999 $2.85
1000+ $2.68

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
59K9274
25.340.0653.0

25.340.0653.0

WIELAND ELECTRIC

TERMINAL BLOCK PLUGGABLE, 6 POSITION, 22-12AWG

TERMINAL BLOCK PLUGGABLE, 6 POSITION, 22-12AWG; No. of Positions:6; Rated Voltage:300V; Rated Current:15A; Pitch Spacing:5.08mm; Wire Size AWG Min:22AWG; Wire Size AWG Max:12AWG; Conductor Area CSA:2.5mm ; Connector Mounting:Cable ;RoHS Compliant: Yes

  Write a Review | Ask a Question

192

1+ $7.57 10+ $6.99 50+ $6.44 100+ $5.85 More Pricing

Buy
  • 192 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/20/15
04F1698
25.340.3653.0

25.340.3653.0

WIELAND ELECTRIC

TERMINAL BLOCK PLUGGABLE, 6 POSITION, 22-12AWG

TERMINAL BLOCK PLUGGABLE, 6 POSITION, 22-12AWG; No. of Positions:6; Rated Voltage:300V; Rated Current:15A; Pitch Spacing:5.08mm; Wire Size AWG Min:22AWG; Wire Size AWG Max:12AWG; Conductor Area CSA:2.5mm ; Connector Mounting:Cable ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

50+ $5.85 100+ $5.32 500+ $4.77 1000+ $4.09

Buy
    Per the manufacturer, more stock expected week of 4/13/15

Not Normally Stocked

Non-Cancelable / Non Returnable

40B9888
25.320.0653.0

25.320.0653.0

WIELAND ELECTRIC

PCB CONNECTOR 8113 B / 6

PCB CONNECTOR 8113 B / 6

  Write a Review | Ask a Question

0

1+ $7.01 100+ $5.73 250+ $5.25 500+ $4.88 More Pricing

Buy
    Per the manufacturer, more stock expected week of 4/27/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought