Low

1716500000 - 

Pluggable Terminal Block, 5.08 mm, 5 Positions, 26 AWG, 12 AWG, 1.5 mm², Screw

1716500000 - Pluggable Terminal Block, 5.08 mm, 5 Positions, 26 AWG, 12 AWG, 1.5 mm², Screw

The actual product may differ from image shown

Manufacturer Part No:
1716500000
Newark Part No.:
17M9376
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1716500000 is a 5-pole black female PCB Plug-in Connector with pressure clamp connection. The BL 5.08/05/180 SN BK BX connector has tinned CuSn contact with 4 to 8µm Sn hot-dip tinned layer structure of plug contact and a PA insulator. The female plug has leaf-spring wire connection system. The female plug provides space for labelling.
  • ≥10⁸Ω Insulation resistance
  • 4.6mΩ Volume resistance
  • DIN 5264 Screwdriver blade standard
  • UL94V-2 Flammability
  • -50 to 100°C Operating temperature range

Applications

Industrial

Product Information

:
5.08mm
:
5Positions
:
26AWG
:
12AWG
:
1.5mm²
:
Screw
:
10A
:
300V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
898 in stock

Each

1+ $2.01 10+ $1.82 100+ $1.62 500+ $1.41 1000+ $1.20 More Less

4 in stock

Each

1+ $2.34 Web only price 10+ $2.30 Web only price 25+ $2.26 Web only price 50+ $2.21 Web only price 100+ $2.06 Web only price More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

60 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/13/18
$1.20 $ 1.20
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $3.25
10 + $2.93
100 + $2.60
500 + $2.28
1000 + $1.96
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.