WEIDMULLER  1716360000  Pluggable Terminal Block, 6, 300 V, 10 A, 5.08 mm, 22 AWG, 12 AWG

WEIDMULLER 1716360000

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 29C8837
  • Manufacturer Part No 1716360000

Product Specifications, Documents & More


  • Approvals / Standards: -
  • Conductor Area CSA: 1.5mm²
  • Connector Type: Terminal Block, Pluggable
  • Contact Material: Copper
  • No. of Positions: 6
  • Pitch Spacing: 5.08mm
  • Rated Current: 10A
  • Rated Voltage: 300V
  • SVHC: To Be Advised
  • Series: BL 5.08
  • Wire Connection Method: Screw
  • Wire Size AWG Max: 12AWG
  • Wire Size AWG Min: 22AWG

Availability

Availability:  65


  • 65 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/7/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.56 $3.56

Buy

Price

Quantity List Price
1 - 9 $3.56
10 - 99 $3.22
100 - 499 $2.85
500 - 999 $2.49
1000+ $2.12
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
89K9637
BL 5.08/6

BL 5.08/6

WEIDMULLER

TERMINAL BLOCK, PLUGGABLE, 6POS, 12AWG

43 

Price for: Each 1

1+ $2.23 10+ $2.00 25+ $1.84 50+ $1.52

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/28/16

Associated Products


Customers Also Bought