Low

1693800000 - 

Jumper (Busbar), Jumper, WDU 2.5N, 2 Positions, 5.1 mm, W Series

1693800000 - Jumper (Busbar), Jumper, WDU 2.5N, 2 Positions, 5.1 mm, W Series

The actual product may differ from image shown

Manufacturer Part No:
1693800000
Newark Part No.:
72M5066
Product Range
W Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1693800000 is a 2-terminal yellow Cross-Connector made of wemid. The ZQV 2.5N/2 GE connector renders possible appropriate solutions for all - even non-standard-tasks. It must comply with the same quality standards as the modular terminals.
  • Plugged fixing
  • UL94V-0 Flammability rating

Applications

Industrial

Product Information

:
Jumper
:
WDU 2.5N
:
2Positions
:
5.1mm
:
W Series
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

726 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/19/18
$0.924 $ 0.92
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.924
10 + $0.832
100 + $0.738
500 + $0.646
1000 + $0.555
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.