Low

WEIDMULLER  1690190000  Pluggable Terminal Block, 2, 300 V, 10 A, 3.5 mm, 26 AWG, 14 AWG

WEIDMULLER 1690190000
Manufacturer Part No:
1690190000
Newark Part No.:
79T5331
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Pitch Spacing:
3.5mm
No. of Positions:
2Positions
Wire Size AWG Min:
26AWG
Wire Size AWG Max:
14AWG
Conductor Area CSA:
1.5mm²
Wire Connection Method:
Screw
Rated Current:
10A
Rated Voltage:
300V
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.