Low

1609920000 - 

Terminal Block Marker, Terminal Marker, W/I and Z Series Connectors, 6 mm

1609920000 - Terminal Block Marker, Terminal Marker, W/I and Z Series Connectors, 6 mm

The actual product may differ from image shown

Manufacturer Part No:
1609920000
Newark Part No.:
61T5797
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1609920000 is a 6.5mm White Terminal Marker, perfect match for the W-series connectors. Thanks to their system compatibility, the WS tags can also be used with the I-series and the Z series. The large marking surfaces do not only permit long character strings but also multi-line text. The WS 12/6.5 MC NE WS 12 x 6mm marker is ideal for labels with long, customized character strings.
  • Can be fitted in strips or individually
  • Markers in proven multicard format
  • Polyamide 66 insulation
  • UL94V-2 Flammability rating

Applications

Industrial

Contents

Box of 5 cards with 108 pieces on each card

Product Information

:
Terminal Marker
:
W/I and Z Series Connectors
:
-
:
6mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

18 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/26/18
$10.40 $ 10.40
Price for:
Card of 108
Multiple: 1 Minimum: 1
Quantity Price
1 + $10.40
10 + $9.49
100 + $8.00
500 + $7.55
1000 + $7.43
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.