Low

WEIDMULLER  1607080000  Terminal Block Header, 6, 300 V, 10 A, 3.5 mm, Through Hole Right Angle, Header

WEIDMULLER 1607080000
Technical Data Sheet (2.18MB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Gender:
Header
Pitch Spacing:
3.5mm
No. of Positions:
6Positions
Rated Current:
10A
Rated Voltage:
300V
Block Orientation:
Through Hole Right Angle
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.